Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
1 A @ 250 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
50mΩ
Mechanical Life
20000Cycles
Voltage Rating
250V ac
Contact Material
Gold Over Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Actuator Material
PBT
Detalhes do produto
RS - Micro Miniature Slide Switches
R$ 89,92
R$ 89,92 Each (Sem VAT)
Padrão
1
R$ 89,92
R$ 89,92 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 89,92 |
10 - 49 | R$ 81,67 |
50 - 99 | R$ 70,40 |
100+ | R$ 65,77 |
Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
1 A @ 250 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
50mΩ
Mechanical Life
20000Cycles
Voltage Rating
250V ac
Contact Material
Gold Over Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Actuator Material
PBT
Detalhes do produto