RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide

Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Actuator Type
Slide
Length
10.16mm
Width
5.08mm
Depth
9.2mm
Dimensions
10.16 x 5.08 x 9.2mm
Contact Resistance
20mΩ
Voltage Rating
20V ac/dc
Mechanical Life
30000Operations
Actuator Material
Nylon
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
País de Origem
China
R$ 94,45
R$ 94,45 Each (Sem VAT)
1
R$ 94,45
R$ 94,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 94,45 |
10 - 49 | R$ 86,33 |
50 - 99 | R$ 73,00 |
100+ | R$ 69,14 |
Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Actuator Type
Slide
Length
10.16mm
Width
5.08mm
Depth
9.2mm
Dimensions
10.16 x 5.08 x 9.2mm
Contact Resistance
20mΩ
Voltage Rating
20V ac/dc
Mechanical Life
30000Operations
Actuator Material
Nylon
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
País de Origem
China