RS PRO PCB Terminal Block, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Nº de Estoque RS: 790-1095Marca: RS PRO
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

60.96mm

Material

Polyamide

Width

8.1mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

5.08 mm Pitch PCB Terminal Block

A professional range of PCB Terminal Blocks with 5.08 mm pitch.
Series MB612-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.
Series MB312-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.

Informações de estoque temporariamente indisponíveis.

R$ 105,90

R$ 105,90 Each (Sem VAT)

RS PRO PCB Terminal Block, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

R$ 105,90

R$ 105,90 Each (Sem VAT)

RS PRO PCB Terminal Block, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 105,90
10 - 49R$ 101,47
50 - 99R$ 92,82
100+R$ 88,92

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

60.96mm

Material

Polyamide

Width

8.1mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

5.08 mm Pitch PCB Terminal Block

A professional range of PCB Terminal Blocks with 5.08 mm pitch.
Series MB612-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.
Series MB312-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.