RS PRO PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Nº de Estoque RS: 173-1625Marca: RS PRO
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Length

5.54mm

Material

Brass

Width

6.2mm

Depth

8.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 205,30

R$ 20,53 Each (In a Pack of 10) (Sem VAT)

RS PRO PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

R$ 205,30

R$ 20,53 Each (In a Pack of 10) (Sem VAT)

RS PRO PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 20,53R$ 205,30
50 - 90R$ 19,78R$ 197,80
100 - 490R$ 19,04R$ 190,40
500+R$ 17,16R$ 171,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Length

5.54mm

Material

Brass

Width

6.2mm

Depth

8.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em