RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Nº de Estoque RS: 897-0749Marca: RS PRODistrelec Article No.: 30426179
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

10.2mm

Length

20mm

Material

Polyamide

Width

7.6mm

País de Origem

China

Detalhes do produto

RS 5.0mm Low Profile PCB Terminal Blocks

5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).

Informações de estoque temporariamente indisponíveis.

R$ 152,00

R$ 15,20 Each (In a Pack of 10) (Sem VAT)

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

R$ 152,00

R$ 15,20 Each (In a Pack of 10) (Sem VAT)

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 15,20R$ 152,00
50 - 90R$ 14,68R$ 146,80
100 - 490R$ 14,10R$ 141,00
500+R$ 13,51R$ 135,10

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

10.2mm

Length

20mm

Material

Polyamide

Width

7.6mm

País de Origem

China

Detalhes do produto

RS 5.0mm Low Profile PCB Terminal Blocks

5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).