RS PRO PCB Terminal Block, 5-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Nº de Estoque RS: 897-0979Marca: RS PRO
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

5

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.3mm

Length

45mm

Material

Polyamide

Width

10.3mm

País de Origem

China

Detalhes do produto

RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 195,00

R$ 39,00 Each (In a Pack of 5) (Sem VAT)

RS PRO PCB Terminal Block, 5-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

R$ 195,00

R$ 39,00 Each (In a Pack of 5) (Sem VAT)

RS PRO PCB Terminal Block, 5-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 39,00R$ 195,00
50 - 95R$ 38,04R$ 190,20
100 - 245R$ 35,39R$ 176,95
250+R$ 32,68R$ 163,40
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

5

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.3mm

Length

45mm

Material

Polyamide

Width

10.3mm

País de Origem

China

Detalhes do produto

RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).

Você pode estar interessado em