RS PRO PET Pleated Panel Filter, G4 Grade, 490 x 490 x 45mm

Documentos Técnicos
Especificações
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
20 x 20 x 2in
Actual Dimensions
490 x 490 x 45mm
Media Area
0.5m²
ISO 16890 Class
ISO-C-85
Filter Grade
G4
Maximum Air Flow
2340m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
250Pa
Colour
White
Case Material
Galvanised Steel
Media Material
PET
Actual Depth
45mm
Actual Height
490mm
Nominal Depth
2in
Nominal Height
20in
Actual Width
490mm
Nominal Dimensions Height x Width
20 x 20 in, 20 x 20 x 2 in
Nominal Width
20in
País de Origem
United Kingdom
R$ 6.615,42
R$ 1.102,57 Each (In a Pack of 6) (Sem VAT)
6
R$ 6.615,42
R$ 1.102,57 Each (In a Pack of 6) (Sem VAT)
6
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
20 x 20 x 2in
Actual Dimensions
490 x 490 x 45mm
Media Area
0.5m²
ISO 16890 Class
ISO-C-85
Filter Grade
G4
Maximum Air Flow
2340m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
250Pa
Colour
White
Case Material
Galvanised Steel
Media Material
PET
Actual Depth
45mm
Actual Height
490mm
Nominal Depth
2in
Nominal Height
20in
Actual Width
490mm
Nominal Dimensions Height x Width
20 x 20 in, 20 x 20 x 2 in
Nominal Width
20in
País de Origem
United Kingdom