RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, DIN Rail

Documentos Técnicos
Especificações
Brand
RS ProMonitoring Application
Phase, Voltage
Electrical Phase
3
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.2 → 10s
Frequency Sensing Range
48 → 63Hz
Series
L
Height
89mm
Special Features
2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Detects Incorrect Phase Sequence & Phase Loss, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
17.5mm
Length
66.5mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Maximum Operating Temperature
+60°C
Dimensions
17.5 x 66.5 x 89mm
País de Origem
United Kingdom
R$ 1.905,43
R$ 1.905,43 Each (Sem VAT)
1
R$ 1.905,43
R$ 1.905,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.905,43 |
5+ | R$ 1.857,40 |
Documentos Técnicos
Especificações
Brand
RS ProMonitoring Application
Phase, Voltage
Electrical Phase
3
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.2 → 10s
Frequency Sensing Range
48 → 63Hz
Series
L
Height
89mm
Special Features
2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Detects Incorrect Phase Sequence & Phase Loss, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
17.5mm
Length
66.5mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Maximum Operating Temperature
+60°C
Dimensions
17.5 x 66.5 x 89mm
País de Origem
United Kingdom