Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Phillips Screwdriver, PH0 Tip, 60 mm Blade, 150 mm Overall

Nº de Estoque RS: 182-9686Marca: RS PRODistrelec Article No.: 30404111
brand-logo
Ver tudo em Chaves de Fenda

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

No

Blade Length

60 mm

Overall Length

150 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30404111

País de Origem

Turkey

Detalhes do produto

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 95,38

R$ 95,38 Each (Sem VAT)

RS PRO Phillips Screwdriver, PH0 Tip, 60 mm Blade, 150 mm Overall

R$ 95,38

R$ 95,38 Each (Sem VAT)

RS PRO Phillips Screwdriver, PH0 Tip, 60 mm Blade, 150 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

No

Blade Length

60 mm

Overall Length

150 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30404111

País de Origem

Turkey

Detalhes do produto

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Você pode estar interessado em