RS PRO Phillips Screwdriver, PH2 Tip, 125 mm Blade, 300 mm Overall

Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
No
Blade Length
125 mm
Overall Length
300 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.
R$ 221,60
R$ 221,60 Each (Sem VAT)
1
R$ 221,60
R$ 221,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
No
Blade Length
125 mm
Overall Length
300 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.