Documentos Técnicos
Especificações
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → 50 °C, -200 → +1700 °C
Display Type
11 Digit
IP Rating
IP20, IP65
Input Type
Cu-50, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple
Distrelec Product Id
30425419
País de Origem
Turkey
R$ 3.640,49
R$ 3.640,49 Each (Sem VAT)
1
R$ 3.640,49
R$ 3.640,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → 50 °C, -200 → +1700 °C
Display Type
11 Digit
IP Rating
IP20, IP65
Input Type
Cu-50, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple
Distrelec Product Id
30425419
País de Origem
Turkey