RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Stainless Steel
Contact Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
País de Origem
Iceland
R$ 1.032,43
R$ 1.032,43 Each (Sem VAT)
1
R$ 1.032,43
R$ 1.032,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.032,43 |
10+ | R$ 995,98 |
Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Stainless Steel
Contact Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
País de Origem
Iceland