RS PRO Plain Stainless Steel, Hex Bolt, M12 x 80.0mm

Nº de Estoque RS: 276-617Marca: RS PRO
brand-logo
Ver tudo em Parafusos Hexagonais

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

80mm

Length

80.0mm

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Drive Type

Hex

Finish

Plain

Standards Met

DIN 933

Detalhes do produto

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.535,68

R$ 1.535,68 1 Bag of 25 (Sem VAT)

RS PRO Plain Stainless Steel, Hex Bolt, M12 x 80.0mm

R$ 1.535,68

R$ 1.535,68 1 Bag of 25 (Sem VAT)

RS PRO Plain Stainless Steel, Hex Bolt, M12 x 80.0mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.535,68
5 - 9R$ 1.480,96
10 - 29R$ 1.424,51
30+R$ 1.349,27
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

80mm

Length

80.0mm

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Drive Type

Hex

Finish

Plain

Standards Met

DIN 933

Detalhes do produto

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Você pode estar interessado em