RS PRO Plain Stainless Steel, Hex Bolt, M5 x 20.0mm

Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Length
20mm
Length
20.0mm
Thread Size
M5
Material
Stainless Steel
Stainless Steel Type
A2 304
Drive Type
Hex
Finish
Plain
Standards Met
DIN 933
Detalhes do produto
RS Pro Metric Thread A2 Hex Head Set Screws
From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.
Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.
R$ 442,08
R$ 442,08 1 Bag of 100 (Sem VAT)
1
R$ 442,08
R$ 442,08 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 442,08 |
5 - 9 | R$ 425,71 |
10 - 29 | R$ 410,24 |
30+ | R$ 388,40 |
Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Length
20mm
Length
20.0mm
Thread Size
M5
Material
Stainless Steel
Stainless Steel Type
A2 304
Drive Type
Hex
Finish
Plain
Standards Met
DIN 933
Detalhes do produto
RS Pro Metric Thread A2 Hex Head Set Screws
From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.
Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.