RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long

Documentos Técnicos
Especificações
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Standards Met
DIN 7981C
Thread Size UTS
6
Thread Size (UTS)
6
Imperial or Metric
Metric
Head Shape
Pan
Drive Type
Pozidriv
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Detalhes do produto
RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel
From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.
The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.
R$ 211,82
R$ 211,82 1 Bag of 100 (Sem VAT)
1
R$ 211,82
R$ 211,82 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 211,82 |
5 - 9 | R$ 203,58 |
10 - 29 | R$ 195,89 |
30+ | R$ 186,01 |
Documentos Técnicos
Especificações
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Standards Met
DIN 7981C
Thread Size UTS
6
Thread Size (UTS)
6
Imperial or Metric
Metric
Head Shape
Pan
Drive Type
Pozidriv
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Detalhes do produto
RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel
From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.
The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.