RS PRO Plain Steel, Hex Bolt, M16 x 100mm

Nº de Estoque RS: 192-5526Marca: RS PRO
brand-logo
Ver tudo em Parafusos Hexagonais

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

100mm

Thread Size

M16

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Finish

Plain

Standards Met

DIN 931

Thread Pitch

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 718,84

R$ 718,84 1 Bag of 10 (Sem VAT)

RS PRO Plain Steel, Hex Bolt, M16 x 100mm

R$ 718,84

R$ 718,84 1 Bag of 10 (Sem VAT)

RS PRO Plain Steel, Hex Bolt, M16 x 100mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

100mm

Thread Size

M16

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Finish

Plain

Standards Met

DIN 931

Thread Pitch

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em