RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M30 x 90mm

Nº de Estoque RS: 193-3442Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M30

Length

90mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Plain

Thread Type

Metric

Thread Pitch

3.5mm

Standards Met

DIN 912

Detalhes do produto

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 1.588,90

R$ 1.588,90 1 Bag of 5 (Sem VAT)

RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M30 x 90mm

R$ 1.588,90

R$ 1.588,90 1 Bag of 5 (Sem VAT)

RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M30 x 90mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M30

Length

90mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Plain

Thread Type

Metric

Thread Pitch

3.5mm

Standards Met

DIN 912

Detalhes do produto

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.