Documentos Técnicos
Especificações
Brand
RS ProMaterial
PP
Internal Height
77mm
Internal Width
326mm
Internal Depth
222mm
Internal Dimensions
77 x 326 x 222mm
External Dimensions
340 x 275 x 83mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Grey
Material Type
Plastic
Dividers
No
Lockable
No
Distrelec Product Id
30419413
País de Origem
Germany
Detalhes do produto
RS Pro Tekno Cases
RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.
R$ 1.030,37
R$ 1.030,37 Each (Sem VAT)
1
R$ 1.030,37
R$ 1.030,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaterial
PP
Internal Height
77mm
Internal Width
326mm
Internal Depth
222mm
Internal Dimensions
77 x 326 x 222mm
External Dimensions
340 x 275 x 83mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Grey
Material Type
Plastic
Dividers
No
Lockable
No
Distrelec Product Id
30419413
País de Origem
Germany
Detalhes do produto
RS Pro Tekno Cases
RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.