RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

Documentos Técnicos
Especificações
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
PRICED TO CLEAR
Yes
País de Origem
Germany
Detalhes do produto
RS 75 Ohm RF Coaxial TNC Crimp Plug Connectors
75 Ohm RF coaxial TNC plug connectors with a crimp termination. These 75 Ohm RF coax cable mount crimp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cably types.
RS TNC RF Coaxial Connectors
A selection of popular cable and panel mount 50Ω TNC Connectors
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
PRICED TO CLEAR
Yes
País de Origem
Germany
Detalhes do produto
RS 75 Ohm RF Coaxial TNC Crimp Plug Connectors
75 Ohm RF coaxial TNC plug connectors with a crimp termination. These 75 Ohm RF coax cable mount crimp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cably types.
RS TNC RF Coaxial Connectors
A selection of popular cable and panel mount 50Ω TNC Connectors