RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG178/U
Bulkhead
No
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper
Contact Plating
Gold
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
R$ 124,25
R$ 124,25 Each (Sem VAT)
1
R$ 124,25
R$ 124,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG178/U
Bulkhead
No
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper
Contact Plating
Gold
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.