RS PRO, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body

Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
MCX Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-In
País de Origem
Taiwan, Province Of China
R$ 159,96
R$ 159,96 Each (Sem VAT)
1
R$ 159,96
R$ 159,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 159,96 |
20 - 49 | R$ 148,72 |
50+ | R$ 137,04 |
Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
MCX Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-In
País de Origem
Taiwan, Province Of China