Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
MMCX Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Right Angle
Cable Type
RG174/U
Size
Micro Miniature
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap On
Distrelec Product Id
30405783
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS 50 Ohm MMCX RF Coaxial Right Angle Crimp Plug Connectors
50 Ohm MMCX RF coaxial right angle mount crimp plug connectors with a TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax right angle cable crimp plugs are available for use with RG178 and RG174 RF coaxial cable types.
RS MMCX
The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.
R$ 317,62
R$ 317,62 Each (Sem VAT)
1
R$ 317,62
R$ 317,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 317,62 |
15 - 49 | R$ 289,98 |
50 - 99 | R$ 262,25 |
100+ | R$ 245,12 |
Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
MMCX Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Right Angle
Cable Type
RG174/U
Size
Micro Miniature
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap On
Distrelec Product Id
30405783
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS 50 Ohm MMCX RF Coaxial Right Angle Crimp Plug Connectors
50 Ohm MMCX RF coaxial right angle mount crimp plug connectors with a TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax right angle cable crimp plugs are available for use with RG178 and RG174 RF coaxial cable types.
RS MMCX
The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.