RS PRO, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

Nº de Estoque RS: 283-7139Marca: RS PRO
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG223

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 259,00

R$ 259,00 Each (Sem VAT)

RS PRO, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

R$ 259,00

R$ 259,00 Each (Sem VAT)

RS PRO, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 19R$ 259,00
20 - 49R$ 248,41
50+R$ 237,35

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG223

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

País de Origem

Taiwan, Province Of China