RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174, RG316/U
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Copper
Contact Plating
Gold
País de Origem
China
R$ 158,24
R$ 158,24 Each (Sem VAT)
1
R$ 158,24
R$ 158,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174, RG316/U
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Copper
Contact Plating
Gold
País de Origem
China