RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
País de Origem
Taiwan, Province Of China
R$ 103,02
R$ 103,02 Each (Sem VAT)
1
R$ 103,02
R$ 103,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 103,02 |
20 - 49 | R$ 93,79 |
50+ | R$ 89,86 |
Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
País de Origem
Taiwan, Province Of China