Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
150W
Height
36mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
900mW
Maximum Switching Power AC
1.2VA
Application
General Purpose
País de Origem
China
R$ 183,82
R$ 183,82 Each (Sem VAT)
1
R$ 183,82
R$ 183,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Power
150W
Height
36mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
900mW
Maximum Switching Power AC
1.2VA
Application
General Purpose
País de Origem
China