RS PRO Plug In Timer Relay, 110V ac, 2-Contact, 0.1 → 3min, 1-Function, DPDT

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
110V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
País de Origem
China
R$ 801,92
R$ 801,92 Each (Sem VAT)
1
R$ 801,92
R$ 801,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 801,92 |
5 - 9 | R$ 781,69 |
10+ | R$ 760,51 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
110V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
País de Origem
China