RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 100days, 2-Function, DPDT

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Pause First, Pulse First
Time Range
0.1 s → 100days
Number of Timer Functions
Dual Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
24mm
Power Supply
External
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+65°C
Length
48mm
Depth
74mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
País de Origem
United Kingdom
R$ 2.578,67
R$ 2.578,67 Each (Sem VAT)
1
R$ 2.578,67
R$ 2.578,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.578,67 |
5 - 9 | R$ 2.513,66 |
10+ | R$ 2.445,46 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Pause First, Pulse First
Time Range
0.1 s → 100days
Number of Timer Functions
Dual Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
24mm
Power Supply
External
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+65°C
Length
48mm
Depth
74mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
País de Origem
United Kingdom