RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10days, 1-Function, DPDT

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 s → 10days
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
24mm
Power Supply
External
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+65°C
Length
48mm
Depth
74mm
Minimum Operating Temperature
-20°C
Time Delay
100ms
País de Origem
United Kingdom
R$ 2.107,06
R$ 2.107,06 Each (Sem VAT)
1
R$ 2.107,06
R$ 2.107,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.107,06 |
5 - 9 | R$ 2.053,93 |
10+ | R$ 1.997,94 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 s → 10days
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
24mm
Power Supply
External
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+65°C
Length
48mm
Depth
74mm
Minimum Operating Temperature
-20°C
Time Delay
100ms
País de Origem
United Kingdom