RS PRO Plug In Timer Relay, 230V ac, 2-Contact, 1 → 30min, 1-Function, DPDT

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
1 → 30min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Length
53mm
Depth
2.8mm
Time Delay
0.2s
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
1 → 30min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Length
53mm
Depth
2.8mm
Time Delay
0.2s
País de Origem
China