RS PRO, Plug Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
País de Origem
Taiwan, Province Of China
R$ 355,57
R$ 355,57 Each (Sem VAT)
1
R$ 355,57
R$ 355,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 355,57 |
20 - 49 | R$ 346,78 |
50+ | R$ 337,60 |
Documentos Técnicos
Especificações
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
País de Origem
Taiwan, Province Of China