RS PRO Plug, Push In 12 mm, Plug Connection Style

Nº de Estoque RS: 528-440Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Push In 12 mm

Pneumatic Fitting Type

Plug

Connection Style

Plug

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

País de Origem

Korea, Republic Of

R$ 120,91

R$ 120,91 1 Bag of 5 (Sem VAT)

RS PRO Plug, Push In 12 mm, Plug Connection Style

R$ 120,91

R$ 120,91 1 Bag of 5 (Sem VAT)

RS PRO Plug, Push In 12 mm, Plug Connection Style

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Push In 12 mm

Pneumatic Fitting Type

Plug

Connection Style

Plug

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

País de Origem

Korea, Republic Of