RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 240V ac ac Max, 3A Max

Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V ac
Connection Type
3m Cable
Action Type
Snap Action
Length
57.5mm
Width
40mm
Maximum Operating Temperature
-85°C
Minimum Operating Temperature
-25°C
Depth
16mm
Mounting Orientation
Cable
Mechanical Life
10000000
País de Origem
China
R$ 2.346,18
R$ 2.346,18 Each (Sem VAT)
1
R$ 2.346,18
R$ 2.346,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V ac
Connection Type
3m Cable
Action Type
Snap Action
Length
57.5mm
Width
40mm
Maximum Operating Temperature
-85°C
Minimum Operating Temperature
-25°C
Depth
16mm
Mounting Orientation
Cable
Mechanical Life
10000000
País de Origem
China