RS PRO Plunger Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 10A Max

Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M12
Action Type
Snap Action
Length
30.3mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
73.5mm
Mounting Orientation
Vertical
Mechanical Life
15000000Cycles
País de Origem
Italy
Detalhes do produto
RS M20 AP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.
Approvals
IEC 947-5-1, EN 60947-5-1
R$ 606,47
R$ 606,47 Each (Sem VAT)
1
R$ 606,47
R$ 606,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M12
Action Type
Snap Action
Length
30.3mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
73.5mm
Mounting Orientation
Vertical
Mechanical Life
15000000Cycles
País de Origem
Italy
Detalhes do produto
RS M20 AP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.
Approvals
IEC 947-5-1, EN 60947-5-1