RS PRO Plunger Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO

Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Plunger
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Operating Temperature Range
-55 → +85°C
Standards Met
CE, CSA, IEC 1058-1, LCSO
País de Origem
India
R$ 92,86
R$ 92,86 Each (Sem VAT)
1
R$ 92,86
R$ 92,86 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 92,86 |
10 - 49 | R$ 84,94 |
50 - 99 | R$ 71,62 |
100+ | R$ 68,04 |
Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Plunger
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Operating Temperature Range
-55 → +85°C
Standards Met
CE, CSA, IEC 1058-1, LCSO
País de Origem
India