RS PRO Plunger Micro Switch, Quick Connect Terminal, 6 A @ 400 V ac, SPDT, IP40

Nº de Estoque RS: 804-6231Marca: RS PRO
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Quick Connect

Contact Current Rating

6 A @ 400 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

600 gms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switch Housing

V0 Housing

Contact Material

Silver

Mechanical Life

1 x 10⁶Operations

Voltage Rating

400V ac

Operating Temperature Range

-20 → +85°C

Standards Met

CE, CSA, IEC 1058-1

País de Origem

India

R$ 244,57

R$ 244,57 Each (Sem VAT)

RS PRO Plunger Micro Switch, Quick Connect Terminal, 6 A @ 400 V ac, SPDT, IP40

R$ 244,57

R$ 244,57 Each (Sem VAT)

RS PRO Plunger Micro Switch, Quick Connect Terminal, 6 A @ 400 V ac, SPDT, IP40

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 244,57
10 - 49R$ 223,31
50 - 99R$ 189,20
100+R$ 179,53

Documentos Técnicos

Especificações

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Quick Connect

Contact Current Rating

6 A @ 400 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

600 gms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switch Housing

V0 Housing

Contact Material

Silver

Mechanical Life

1 x 10⁶Operations

Voltage Rating

400V ac

Operating Temperature Range

-20 → +85°C

Standards Met

CE, CSA, IEC 1058-1

País de Origem

India