RS PRO Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, SGM Series, Double Acting

Documentos Técnicos
Especificações
Brand
RS ProStroke
75mm
Bore
16mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
121 x 62 x 25mm
Weight
833g
Maximum Operating Temperature
80°C
Length
121mm
Width
62mm
Absolute Maximum Pressure
10bar
Height
25mm
Minimum Operating Temperature
-20°C
País de Origem
China
R$ 3.981,06
R$ 3.981,06 Each (Sem VAT)
1
R$ 3.981,06
R$ 3.981,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProStroke
75mm
Bore
16mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
121 x 62 x 25mm
Weight
833g
Maximum Operating Temperature
80°C
Length
121mm
Width
62mm
Absolute Maximum Pressure
10bar
Height
25mm
Minimum Operating Temperature
-20°C
País de Origem
China