RS PRO Pneumatic Guided Cylinder - 32mm Bore, 25mm Stroke, SGM Series, Double Acting

Nº de Estoque RS: 235-1261Marca: RS PRO
brand-logo
Ver tudo em Cilindros Pneumáticos Guias

Documentos Técnicos

Especificações

Brand

RS Pro

Stroke

25mm

Bore

32mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

84.5 x 110 x 44mm

Weight

1607g

Maximum Operating Temperature

80°C

Length

84.5mm

Width

110mm

Absolute Maximum Pressure

10bar

Height

44mm

Minimum Operating Temperature

-20°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.160,24

R$ 6.160,24 Each (Sem VAT)

RS PRO Pneumatic Guided Cylinder - 32mm Bore, 25mm Stroke, SGM Series, Double Acting

R$ 6.160,24

R$ 6.160,24 Each (Sem VAT)

RS PRO Pneumatic Guided Cylinder - 32mm Bore, 25mm Stroke, SGM Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Stroke

25mm

Bore

32mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

84.5 x 110 x 44mm

Weight

1607g

Maximum Operating Temperature

80°C

Length

84.5mm

Width

110mm

Absolute Maximum Pressure

10bar

Height

44mm

Minimum Operating Temperature

-20°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more