RS PRO Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, ELS Series, Double Acting

Documentos Técnicos
Especificações
Brand
RS ProStroke
20mm
Bore
8mm
Manufacturer Series
ELS
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
7bar
Cushioning Type
Rubber
Dimensions
61mm x 40mm x 24mm
Weight
156g
Maximum Operating Temperature
80°C
Length
61mm
Width
24mm
Minimum Operating Temperature
-20°C
Absolute Maximum Pressure
7bar
Height
40mm
País de Origem
China
R$ 9.548,93
R$ 9.548,93 Each (Sem VAT)
1
R$ 9.548,93
R$ 9.548,93 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProStroke
20mm
Bore
8mm
Manufacturer Series
ELS
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
M5
Maximum Operating Pressure
7bar
Cushioning Type
Rubber
Dimensions
61mm x 40mm x 24mm
Weight
156g
Maximum Operating Temperature
80°C
Length
61mm
Width
24mm
Minimum Operating Temperature
-20°C
Absolute Maximum Pressure
7bar
Height
40mm
País de Origem
China