RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSM
Thread Size
M18
Standards Met
CE
País de Origem
China
R$ 977,53
R$ 977,53 Each (Sem VAT)
1
R$ 977,53
R$ 977,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSM
Thread Size
M18
Standards Met
CE
País de Origem
China