RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 4 m Detection Range

Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
4 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Series
PSE
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-25°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Standards Met
CE
País de Origem
China
R$ 1.634,30
R$ 1.634,30 Each (Sem VAT)
1
R$ 1.634,30
R$ 1.634,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
4 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Series
PSE
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-25°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Standards Met
CE
País de Origem
China