RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range

Nº de Estoque RS: 202-4479Marca: RS PRO
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

5 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

2M Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

3A

Response Time

<10ms

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.894,34

R$ 1.894,34 Each (Sem VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range

R$ 1.894,34

R$ 1.894,34 Each (Sem VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

5 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

2M Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

3A

Response Time

<10ms

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

País de Origem

China