RS PRO Polycarbonate Hinge for Use with RS PRO 1920697, 47 x 23.7 x 14.05mm

Nº de Estoque RS: 200-6738Marca: RS PRO
brand-logo
Ver tudo em Acessórios de Vedação

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Hinge

Length

47mm

For Use With

RS PRO 1920697

Width

23.7mm

Material

Polycarbonate

Dimensions

47 x 23.7 x 14.05mm

Height

14mm

Colour

Grey

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 105,32

R$ 105,32 Each (Sem VAT)

RS PRO Polycarbonate Hinge for Use with RS PRO 1920697, 47 x 23.7 x 14.05mm

R$ 105,32

R$ 105,32 Each (Sem VAT)

RS PRO Polycarbonate Hinge for Use with RS PRO 1920697, 47 x 23.7 x 14.05mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Hinge

Length

47mm

For Use With

RS PRO 1920697

Width

23.7mm

Material

Polycarbonate

Dimensions

47 x 23.7 x 14.05mm

Height

14mm

Colour

Grey

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more