Documentos Técnicos
Especificações
Brand
RS ProBag Type
Backpack
Material
Polyester
Length
340mm
Width
220mm
Height
410mm
Shoulder Strap
Yes
Lock Type
Zipper
Distrelec Product Id
30404893
País de Origem
China
Detalhes do produto
RS PRO 16" Waterproof Rucksack
RS PRO polyester backpack-style zipper fastening tool bag is a highly durable waterproof storage solution. Constructed from polyester with reflective piping on the face of the tool bag, with a sturdy double-zipped bottom section suitable for more tooling space or laptop. Featured on the external panel of the tool bag are handy pockets and a drinks holder to portable access. On one of the shoulder straps, is a holder designed to secure a mobile phone or an mp3 player.
Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag rucksack is both comfortable and practical. Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
R$ 1.823,63
R$ 1.823,63 Each (Sem VAT)
1
R$ 1.823,63
R$ 1.823,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBag Type
Backpack
Material
Polyester
Length
340mm
Width
220mm
Height
410mm
Shoulder Strap
Yes
Lock Type
Zipper
Distrelec Product Id
30404893
País de Origem
China
Detalhes do produto
RS PRO 16" Waterproof Rucksack
RS PRO polyester backpack-style zipper fastening tool bag is a highly durable waterproof storage solution. Constructed from polyester with reflective piping on the face of the tool bag, with a sturdy double-zipped bottom section suitable for more tooling space or laptop. Featured on the external panel of the tool bag are handy pockets and a drinks holder to portable access. On one of the shoulder straps, is a holder designed to secure a mobile phone or an mp3 player.
Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag rucksack is both comfortable and practical. Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.