RS PRO Polypropylene Bag Filter, F5 Grade, 11 MERV Rating, 592 x 592 x 350mm

Documentos Técnicos
Especificações
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 15in
Actual Dimensions
592 x 592 x 350mm
Filter MERV Rating
11
ISO 16890 Class
ISO-10-65
Number of Pockets
6
Filter Grade
F5
Maximum Air Flow
2m³/h
Initial Pressure Drop
63Pa
Final Pressure Drop
250Pa
Colour
Grey
Case Material
Galvanised Steel
Media Material
Polypropylene
Actual Depth
350mm
Header Size
20mm
Actual Width
592mm
Actual Height
592mm
Nominal Depth
15in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 15 in
Nominal Width
24in
País de Origem
United Kingdom
R$ 1.626,08
R$ 1.626,08 Each (Sem VAT)
1
R$ 1.626,08
R$ 1.626,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 15in
Actual Dimensions
592 x 592 x 350mm
Filter MERV Rating
11
ISO 16890 Class
ISO-10-65
Number of Pockets
6
Filter Grade
F5
Maximum Air Flow
2m³/h
Initial Pressure Drop
63Pa
Final Pressure Drop
250Pa
Colour
Grey
Case Material
Galvanised Steel
Media Material
Polypropylene
Actual Depth
350mm
Header Size
20mm
Actual Width
592mm
Actual Height
592mm
Nominal Depth
15in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 15 in
Nominal Width
24in
País de Origem
United Kingdom