RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 1nF, Through Hole

Documentos Técnicos
Especificações
Brand
RS ProCapacitance
1nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
País de Origem
United Kingdom
R$ 412,50
R$ 82,50 Each (In a Pack of 5) (Sem VAT)
5
R$ 412,50
R$ 82,50 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 82,50 | R$ 412,50 |
50 - 95 | R$ 77,92 | R$ 389,60 |
100 - 245 | R$ 74,00 | R$ 370,00 |
250+ | R$ 69,97 | R$ 349,85 |
Documentos Técnicos
Especificações
Brand
RS ProCapacitance
1nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
País de Origem
United Kingdom