RS PRO Power 1 mm² 3 Core Power Cable, Black Polyvinyl Chloride PVC, 50m

Nº de Estoque RS: 606-137Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

País de Origem

United Kingdom

R$ 2.032,56

R$ 2.032,56 1 Reel of 50 Metres (Sem VAT)

RS PRO Power 1 mm² 3 Core Power Cable, Black Polyvinyl Chloride PVC, 50m

R$ 2.032,56

R$ 2.032,56 1 Reel of 50 Metres (Sem VAT)

RS PRO Power 1 mm² 3 Core Power Cable, Black Polyvinyl Chloride PVC, 50m

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

País de Origem

United Kingdom