RS PRO Power Supply for use with CCTV Cameras, Chargers, Lamps and lights, Speakers

Documentos Técnicos
Especificações
Brand
RS ProType
Adapter
For Use With
CCTV Cameras, Chargers, Lamps and lights, Speakers
Output Current Range
0 → 6.25A
Rated Output Power
150W
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
C14
Load Regulation Range
±5%
Cable Length
1.5m
Energy Efficiency Level
VI
Maximum Temperature
+40°C
Minimum Temperature
0°C
Efficiency
88%
Holdup Time
5 (Minimum)ms
País de Origem
China
R$ 1.967,59
R$ 1.967,59 Each (Sem VAT)
1
R$ 1.967,59
R$ 1.967,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.967,59 |
5 - 9 | R$ 1.937,82 |
10 - 24 | R$ 1.906,55 |
25+ | R$ 1.873,14 |
Documentos Técnicos
Especificações
Brand
RS ProType
Adapter
For Use With
CCTV Cameras, Chargers, Lamps and lights, Speakers
Output Current Range
0 → 6.25A
Rated Output Power
150W
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
C14
Load Regulation Range
±5%
Cable Length
1.5m
Energy Efficiency Level
VI
Maximum Temperature
+40°C
Minimum Temperature
0°C
Efficiency
88%
Holdup Time
5 (Minimum)ms
País de Origem
China