RS PRO Pozi Countersunk A4 316 Stainless Steel Machine Screws DIN 965, M3x6.0mm

Nº de Estoque RS: 158-3562Marca: RS PRODistrelec Article No.: 30418087
brand-logo
Ver tudo em Maquinas de Parafusar

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 965

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Distrelec Product Id

30418087

Detalhes do produto

RS PRO A4 316 Stainless Steel Countersunk Pozidriv Machine Screws

From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting and a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 316 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.

Informações de estoque temporariamente indisponíveis.

R$ 148,08

R$ 148,08 1 Bag of 100 (Sem VAT)

RS PRO Pozi Countersunk A4 316 Stainless Steel Machine Screws DIN 965, M3x6.0mm

R$ 148,08

R$ 148,08 1 Bag of 100 (Sem VAT)

RS PRO Pozi Countersunk A4 316 Stainless Steel Machine Screws DIN 965, M3x6.0mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 148,08
5 - 9R$ 142,28
10 - 29R$ 137,36
30+R$ 130,22

Documentos Técnicos

Especificações

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 965

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Distrelec Product Id

30418087

Detalhes do produto

RS PRO A4 316 Stainless Steel Countersunk Pozidriv Machine Screws

From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting and a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 316 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.