RS PRO Pozi Pan Brass Machine Screws DIN 7985, M4x30.0mm

Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
30mm
Length Metric
30.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.7mm
Thread Pitch
0.70mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Standards
The cross pan head machine screw meets DIN7985 standards.
R$ 858,70
R$ 858,70 1 Bag of 100 (Sem VAT)
1
R$ 858,70
R$ 858,70 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
30mm
Length Metric
30.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.7mm
Thread Pitch
0.70mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Standards
The cross pan head machine screw meets DIN7985 standards.